
30-03389 | |
|---|---|
DigiKey Part Number | 839-30-03389-ND 839-30-03389-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03389 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.05000 | kr.55.05 |
| 5 | kr.49.13200 | kr.245.66 |
| 10 | kr.46.77400 | kr.467.74 |
| 25 | kr.43.81040 | kr.1,095.26 |
| 50 | kr.41.67400 | kr.2,083.70 |
| 100 | kr.39.62510 | kr.3,962.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr.25.93222 | kr.3,967.63 |
| 306 | kr.24.64552 | kr.7,541.53 |
| 459 | kr.23.91728 | kr.10,978.03 |
| 765 | kr.23.02430 | kr.17,613.59 |
| 1.071 | kr.22.45046 | kr.24,044.44 |
| 1.530 | kr.21.85460 | kr.33,437.54 |
| Unit Price without VAT: | kr.55.05000 |
|---|---|
| Unit Price with VAT: | kr.68.81250 |











