
30-03377 | |
---|---|
DigiKey Part Number | 839-30-03377-ND 839-30-03377-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03377 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21515 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.24000 | kr.26.24 |
2 | kr.24.99000 | kr.49.98 |
3 | kr.24.30000 | kr.72.90 |
5 | kr.23.43600 | kr.117.18 |
7 | kr.22.88429 | kr.160.19 |
10 | kr.22.31700 | kr.223.17 |
25 | kr.20.91000 | kr.522.75 |
50 | kr.19.89760 | kr.994.88 |
100 | kr.18.92860 | kr.1,892.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.13.47974 | kr.2,062.40 |
306 | kr.12.81654 | kr.3,921.86 |
459 | kr.12.44124 | kr.5,710.53 |
765 | kr.11.98122 | kr.9,165.63 |
1.071 | kr.11.68577 | kr.12,515.46 |
1.530 | kr.11.37895 | kr.17,409.79 |
3.825 | kr.10.61943 | kr.40,619.32 |
Unit Price without VAT: | kr.26.24000 |
---|---|
Unit Price with VAT: | kr.32.80000 |