
30-03365 | |
---|---|
DigiKey Part Number | 839-30-03365-ND 839-30-03365-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03365 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.14000 | kr.30.14 |
2 | kr.28.70500 | kr.57.41 |
3 | kr.27.88333 | kr.83.65 |
5 | kr.26.90600 | kr.134.53 |
7 | kr.26.27714 | kr.183.94 |
10 | kr.25.61900 | kr.256.19 |
25 | kr.24.00520 | kr.600.13 |
50 | kr.22.84280 | kr.1,142.14 |
100 | kr.21.72800 | kr.2,172.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.15.38804 | kr.2,354.37 |
306 | kr.14.62964 | kr.4,476.67 |
459 | kr.14.20061 | kr.6,518.08 |
765 | kr.13.67459 | kr.10,461.06 |
1.071 | kr.13.33668 | kr.14,283.58 |
1.530 | kr.12.98573 | kr.19,868.17 |
3.825 | kr.12.11712 | kr.46,347.98 |
Unit Price without VAT: | kr.30.14000 |
---|---|
Unit Price with VAT: | kr.37.67500 |