
30-03217 | |
|---|---|
DigiKey Part Number | 839-30-03217-ND 839-30-03217-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03217 |
Description | CABLE 4COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 41/0.0031" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 65% |
Jacket (Insulation) Diameter 0.189" (4.80mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.32.71000 | kr.32.71 |
| 5 | kr.29.25200 | kr.146.26 |
| 10 | kr.27.85200 | kr.278.52 |
| 25 | kr.26.09280 | kr.652.32 |
| 50 | kr.24.82740 | kr.1,241.37 |
| 100 | kr.23.61520 | kr.2,361.52 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.15.75549 | kr.2,410.59 |
| 306 | kr.14.97938 | kr.4,583.69 |
| 459 | kr.14.54000 | kr.6,673.86 |
| 765 | kr.14.00137 | kr.10,711.05 |
| 1.071 | kr.13.65551 | kr.14,625.05 |
| 1.530 | kr.13.29622 | kr.20,343.22 |
| Unit Price without VAT: | kr.32.71000 |
|---|---|
| Unit Price with VAT: | kr.40.88750 |










