
30-03212 | |
|---|---|
DigiKey Part Number | 839-30-03212-ND 839-30-03212-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03212 |
Description | CABLE 3COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.58000 | kr.22.58 |
| 5 | kr.20.18800 | kr.100.94 |
| 10 | kr.19.22700 | kr.192.27 |
| 25 | kr.18.01600 | kr.450.40 |
| 50 | kr.17.14660 | kr.857.33 |
| 100 | kr.16.31270 | kr.1,631.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr.11.44562 | kr.1,751.18 |
| 306 | kr.10.88363 | kr.3,330.39 |
| 459 | kr.10.56577 | kr.4,849.69 |
| 765 | kr.10.17608 | kr.7,784.70 |
| 1.071 | kr.9.92571 | kr.10,630.44 |
| 1.530 | kr.9.66581 | kr.14,788.69 |
| 3.825 | kr.9.02244 | kr.34,510.83 |
| Unit Price without VAT: | kr.22.58000 |
|---|---|
| Unit Price with VAT: | kr.28.22500 |


