
30-03202 | |
|---|---|
DigiKey Part Number | 839-30-03202-ND 839-30-03202-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03202 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 65/0.0031" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 65% |
Jacket (Insulation) Diameter 0.185" (4.70mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 5 | kr.27.14800 | kr.135.74 |
| 10 | kr.25.84800 | kr.258.48 |
| 25 | kr.24.21880 | kr.605.47 |
| 50 | kr.23.04600 | kr.1,152.30 |
| 100 | kr.21.92120 | kr.2,192.12 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.14.86712 | kr.2,274.67 |
| 306 | kr.14.13487 | kr.4,325.27 |
| 459 | kr.13.72037 | kr.6,297.65 |
| 765 | kr.13.51373 | kr.10,338.00 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |


