
30-03015 | |
|---|---|
DigiKey Part Number | 839-30-03015-ND 839-30-03015-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03015 |
Description | CABLE 5COND 24AWG BLK SHLD TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21765 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 5 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 41/0.0031" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.236" (5.99mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.47.61000 | kr.47.61 |
| 5 | kr.42.50400 | kr.212.52 |
| 10 | kr.40.46800 | kr.404.68 |
| 25 | kr.37.90560 | kr.947.64 |
| 50 | kr.36.06060 | kr.1,803.03 |
| 100 | kr.34.29180 | kr.3,429.18 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.23.92830 | kr.3,661.03 |
| 306 | kr.22.74258 | kr.6,959.23 |
| 459 | kr.22.52288 | kr.10,338.00 |
| Unit Price without VAT: | kr.47.61000 |
|---|---|
| Unit Price with VAT: | kr.59.51250 |


