
30-02998 | |
|---|---|
DigiKey Part Number | 839-30-02998-ND 839-30-02998-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02998 |
Description | CABLE 3COND 22AWG BLK SHLD TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21765 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 17/0.0063" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.224" (5.69mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 5 | kr.40.01800 | kr.200.09 |
| 10 | kr.38.10300 | kr.381.03 |
| 25 | kr.35.68920 | kr.892.23 |
| 50 | kr.33.95460 | kr.1,697.73 |
| 100 | kr.32.29030 | kr.3,229.03 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.23.36810 | kr.3,575.32 |
| 306 | kr.22.21114 | kr.6,796.61 |
| 459 | kr.21.55614 | kr.9,894.27 |
| 765 | kr.20.75302 | kr.15,876.06 |
| 1.071 | kr.20.23721 | kr.21,674.05 |
| 1.530 | kr.19.70132 | kr.30,143.02 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |


