
30-02974 | |
|---|---|
DigiKey Part Number | 839-30-02974-ND 839-30-02974-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02974 |
Description | CABLE 3COND 24AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0331" (0.840mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Shield Coverage 100%, 65% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 5 | kr.25.33400 | kr.126.67 |
| 10 | kr.24.13000 | kr.241.30 |
| 25 | kr.22.60840 | kr.565.21 |
| 50 | kr.21.51420 | kr.1,075.71 |
| 100 | kr.20.46550 | kr.2,046.55 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.13.35340 | kr.2,043.07 |
| 306 | kr.12.69637 | kr.3,885.09 |
| 459 | kr.12.32460 | kr.5,656.99 |
| 765 | kr.12.04285 | kr.9,212.78 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

