
30-02858 | |
|---|---|
DigiKey Part Number | 839-30-02858-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02858 |
Description | CABLE 2COND 22AWG BLK/RED 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 22 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.47000 | kr.71.47 |
| 5 | kr.58.45000 | kr.292.25 |
| 10 | kr.45.46600 | kr.454.66 |
| Unit Price without VAT: | kr.71.47000 |
|---|---|
| Unit Price with VAT: | kr.89.33750 |


