2 Conductor Multi-Conductor Cable Black, Red 16 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02855

DigiKey Part Number
839-30-02855-1-ND
Manufacturer
Manufacturer Product Number
30-02855
Description
CABLE 2COND 16AWG BLK/RED 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 16 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0193" (0.490mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 16AWG BLK/RED
In-Stock: 564
Unit Price: kr.33.54000
CABLE 2COND 16AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG BLK/RED 5M
In-Stock: 22
Unit Price: kr.162.48000