
30-02776 | |
|---|---|
DigiKey Part Number | 839-30-02776-ND |
Manufacturer | |
Manufacturer Product Number | 30-02776 |
Description | CBL 2CON 22AWG WHT BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color White |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 2 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 65/0.0031" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.530 | kr.15.23121 | kr.23,303.75 |
| Unit Price without VAT: | kr.15.23121 |
|---|---|
| Unit Price with VAT: | kr.19.03901 |

