
30-02682 | |
|---|---|
DigiKey Part Number | 839-30-02682-ND 839-30-02682-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02682 |
Description | CBL 8CON 26AWG BLK BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0240" (0.610mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.57000 | kr.42.57 |
| 5 | kr.38.04200 | kr.190.21 |
| 10 | kr.36.21700 | kr.362.17 |
| 25 | kr.33.92440 | kr.848.11 |
| 50 | kr.32.27580 | kr.1,613.79 |
| 100 | kr.30.69430 | kr.3,069.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr.19.49248 | kr.2,982.35 |
| 306 | kr.18.52922 | kr.5,669.94 |
| 459 | kr.17.98412 | kr.8,254.71 |
| 765 | kr.17.31559 | kr.13,246.43 |
| 1.071 | kr.16.88629 | kr.18,085.22 |
| 1.530 | kr.16.44025 | kr.25,153.58 |
| 3.825 | kr.15.56062 | kr.59,519.37 |
| Unit Price without VAT: | kr.42.57000 |
|---|---|
| Unit Price with VAT: | kr.53.21250 |


