
30-02641 | |
---|---|
DigiKey Part Number | 839-30-02641-ND 839-30-02641-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02641 |
Description | CBL 3CON 24AWG BLK BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.79000 | kr.33.79 |
2 | kr.32.19000 | kr.64.38 |
3 | kr.31.29667 | kr.93.89 |
5 | kr.30.19600 | kr.150.98 |
7 | kr.29.48571 | kr.206.40 |
10 | kr.28.74900 | kr.287.49 |
25 | kr.26.93640 | kr.673.41 |
50 | kr.25.62940 | kr.1,281.47 |
100 | kr.24.37760 | kr.2,437.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.15.00778 | kr.2,296.19 |
306 | kr.14.26866 | kr.4,366.21 |
459 | kr.13.85022 | kr.6,357.25 |
765 | kr.13.33727 | kr.10,203.01 |
1.071 | kr.13.00778 | kr.13,931.33 |
1.530 | kr.12.66560 | kr.19,378.37 |
3.825 | kr.11.81880 | kr.45,206.91 |
Unit Price without VAT: | kr.33.79000 |
---|---|
Unit Price with VAT: | kr.42.23750 |