
30-02603 | |
|---|---|
DigiKey Part Number | 839-30-02603-ND 839-30-02603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02603 |
Description | HOOK-UP STRND 30AWG WHITE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" White 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 2 | kr.7.26500 | kr.14.53 |
| 3 | kr.7.06000 | kr.21.18 |
| 5 | kr.6.82200 | kr.34.11 |
| 7 | kr.6.66571 | kr.46.66 |
| 10 | kr.6.50200 | kr.65.02 |
| 25 | kr.6.09520 | kr.152.38 |
| 50 | kr.5.80360 | kr.290.18 |
| 100 | kr.5.52380 | kr.552.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr.2.17161 | kr.662.34 |
| 610 | kr.2.06615 | kr.1,260.35 |
| 915 | kr.2.00652 | kr.1,835.97 |
| 1.525 | kr.1.93334 | kr.2,948.34 |
| 2.135 | kr.1.88643 | kr.4,027.53 |
| 3.050 | kr.1.83766 | kr.5,604.86 |
| 7.625 | kr.1.71704 | kr.13,092.43 |
| 15.250 | kr.1.63004 | kr.24,858.11 |
| 30.500 | kr.1.56000 | kr.47,580.00 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |


