
30-02592 | |
|---|---|
DigiKey Part Number | 839-30-02592-ND |
Manufacturer | |
Manufacturer Product Number | 30-02592 |
Description | HOOK-UP STRND 28AWG BLK 1000.7' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.597.50000 | kr.597.50 |
| 2 | kr.568.61000 | kr.1,137.22 |
| 3 | kr.552.27667 | kr.1,656.83 |
| 5 | kr.532.25000 | kr.2,661.25 |
| 7 | kr.519.40571 | kr.3,635.84 |
| 10 | kr.506.06100 | kr.5,060.61 |
| 25 | kr.473.06760 | kr.11,826.69 |
| 50 | kr.449.27480 | kr.22,463.74 |
| 100 | kr.426.43070 | kr.42,643.07 |
| Unit Price without VAT: | kr.597.50000 |
|---|---|
| Unit Price with VAT: | kr.746.87500 |






