
30-02578 | |
---|---|
DigiKey Part Number | 839-30-02578-ND 839-30-02578-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02578 |
Description | HOOK-UP STRND 24AWG PURPLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 7/0.0079" Purple 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.66000 | kr.9.66 |
2 | kr.9.21500 | kr.18.43 |
3 | kr.8.96000 | kr.26.88 |
5 | kr.8.65200 | kr.43.26 |
7 | kr.8.44857 | kr.59.14 |
10 | kr.8.24300 | kr.82.43 |
25 | kr.7.72880 | kr.193.22 |
50 | kr.7.35740 | kr.367.87 |
100 | kr.7.00220 | kr.700.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | kr.5.52961 | kr.1,686.53 |
610 | kr.5.25818 | kr.3,207.49 |
915 | kr.5.10455 | kr.4,670.66 |
1.525 | kr.4.91616 | kr.7,497.14 |
2.135 | kr.4.79523 | kr.10,237.82 |
3.050 | kr.4.66959 | kr.14,242.25 |
7.625 | kr.4.35873 | kr.33,235.32 |
Unit Price without VAT: | kr.9.66000 |
---|---|
Unit Price with VAT: | kr.12.07500 |