
30-02563 | |
|---|---|
DigiKey Part Number | 839-30-02563-ND 839-30-02563-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02563 |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" White 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.52000 | kr.11.52 |
| 2 | kr.10.94500 | kr.21.89 |
| 3 | kr.10.64667 | kr.31.94 |
| 5 | kr.10.27800 | kr.51.39 |
| 7 | kr.10.03857 | kr.70.27 |
| 10 | kr.9.79200 | kr.97.92 |
| 25 | kr.9.17760 | kr.229.44 |
| 50 | kr.8.73720 | kr.436.86 |
| 100 | kr.8.31490 | kr.831.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr.3.34626 | kr.1,020.61 |
| 610 | kr.3.18290 | kr.1,941.57 |
| 915 | kr.3.09054 | kr.2,827.84 |
| 1.525 | kr.2.97728 | kr.4,540.35 |
| 2.135 | kr.2.90455 | kr.6,201.21 |
| 3.050 | kr.2.82901 | kr.8,628.48 |
| 7.625 | kr.2.64213 | kr.20,146.24 |
| 15.250 | kr.2.50732 | kr.38,236.63 |
| Unit Price without VAT: | kr.11.52000 |
|---|---|
| Unit Price with VAT: | kr.14.40000 |



