30-02558
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02558

DigiKey Part Number
839-30-02558-ND
Manufacturer
Manufacturer Product Number
30-02558
Description
HOOK-UP STRND 20AWG PURP 1000.7'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0075" Purple 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0075"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,027.33000kr.2,027.33
2kr.1,928.03000kr.3,856.06
3kr.1,871.85000kr.5,615.55
5kr.1,802.97000kr.9,014.85
7kr.1,758.72857kr.12,311.10
10kr.1,712.78700kr.17,127.87
25kr.1,599.09360kr.39,977.34
Manufacturers Standard Package
Unit Price without VAT:kr.2,027.33000
Unit Price with VAT:kr.2,534.16250
Alternate Length
HOOK-UP STRND 20AWG PURP 498.7'
In-Stock: 3
Unit Price: kr.1,282.11000
HOOK-UP STRND 20AWG PURPLE 3.28'
In-Stock: 105
Unit Price: kr.15.04000
HOOK-UP STRND 20AWG PURP 98.43'
In-Stock: 9
Unit Price: kr.401.34000
HOOK-UP STRND 20AWG PURP 16.40'
In-Stock: 39
Unit Price: kr.68.93000
HOOK-UP STRND 20AWG PURPLE METER
In-Stock: 285
Unit Price: kr.14.21000