
| 30-02553 | |
|---|---|
| DigiKey Part Number | 839-30-02553-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-02553 | 
| Description | HOOK-UP STRND 20AWG WHITE 16.40' | 
| Customer Reference | |
| Detailed Description | 20 AWG Hook-Up Wire 19/0.0075" White 300V 16.40' (5.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/0.0075" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
| Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
| Length | 16.40' (5.00m) | |
| Voltage | 300V | |
| Operating Temperature | -80°C ~ 200°C | |
| Jacket Color | ||
| Ratings | UL Style 1332 | |
| Features | - | |
| Spool Size | 1000.7' (305.0m) | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.68.93000 | kr.68.93 | 
| 5 | kr.56.39600 | kr.281.98 | 
| 10 | kr.43.86600 | kr.438.66 | 
| Unit Price without VAT: | kr.68.93000 | 
|---|---|
| Unit Price with VAT: | kr.86.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark