Similar

30-02543 | |
|---|---|
DigiKey Part Number  | 839-30-02543-30-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30-02543  | 
Description  | HOOK-UP STRND 18AWG WHITE 98.43'  | 
Customer Reference  | |
Detailed Description  | 18 AWG Hook-Up Wire 19/0.0093" White 300V 98.43' (30.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 19/0.0093"  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.071" (1.80mm)  | |
Jacket (Insulation) Thickness  | 0.013" (0.33mm)  | |
Length  | 98.43' (30.00m)  | |
Voltage  | 300V  | |
Operating Temperature  | -80°C ~ 200°C  | |
Jacket Color  | ||
Ratings  | UL Style 1332  | |
Features  | -  | |
Spool Size  | 1000.7' (305.0m)  | |
Base Product Number  | -  | 



