14 AWG Hook-Up Wire 19/0.0146" White 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02523

DigiKey Part Number
839-30-02523-ND
839-30-02523-DS-ND
Manufacturer
Manufacturer Product Number
30-02523
Description
HOOK-UP STRND 14AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 14 AWG Hook-Up Wire 19/0.0146" White 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.099" (2.51mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.013" (0.33mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-80°C ~ 200°C
Conductor Strand
19/0.0146"
Jacket Color
Conductor Material
Ratings
UL Style 1332
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5859 WH001Alpha Wire15859WH001-NDkr.19,962.48000Similar
In-Stock: 857 Meters
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1kr.29.23000kr.29.23
5kr.26.13400kr.130.67
10kr.24.88500kr.248.85
25kr.23.31840kr.582.96
50kr.22.18880kr.1,109.44
100kr.21.10650kr.2,110.65
Spool
LengthUnit Price (Per Meter)Ext Price
305kr.14.23734kr.4,342.39
610kr.13.53008kr.8,253.35
915kr.13.12976kr.12,013.73
1.525kr.12.63876kr.19,274.11
2.135kr.12.32339kr.26,310.44
3.050kr.11.99570kr.36,586.88
Manufacturers Standard Package
Unit Price without VAT:kr.29.23000
Unit Price with VAT:kr.36.53750
Alternate Length
HOOK-UP STRND 14AWG WHITE 3.28'
In-Stock: 18
Unit Price: kr.30.31000
HOOK-UP STRND 14AWG WHITE 98.43'
In-Stock: 5
Unit Price: kr.858.75000
HOOK-UP STRND 14AWG WHITE 498.7'
In-Stock: 0
Unit Price: kr.2,799.36000
HOOK-UP STRND 14AWG WHITE 16.40'
In-Stock: 14
Unit Price: kr.145.12000