
30-02118 | |
|---|---|
DigiKey Part Number | 839-30-02118-ND |
Manufacturer | |
Manufacturer Product Number | 30-02118 |
Description | HOOK-UP SOLID 28AWG ORNG 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Orange 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.753.75000 | kr.753.75 |
| 2 | kr.717.21000 | kr.1,434.42 |
| 3 | kr.696.55667 | kr.2,089.67 |
| 5 | kr.671.25200 | kr.3,356.26 |
| 7 | kr.654.99714 | kr.4,584.98 |
| 10 | kr.638.12400 | kr.6,381.24 |
| 25 | kr.596.39280 | kr.14,909.82 |
| 50 | kr.566.29060 | kr.28,314.53 |
| 100 | kr.537.38760 | kr.53,738.76 |
| Unit Price without VAT: | kr.753.75000 |
|---|---|
| Unit Price with VAT: | kr.942.18750 |






