30-02072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02072

DigiKey Part Number
839-30-02072-1-ND
Manufacturer
Manufacturer Product Number
30-02072
Description
HOOK-UP SOLID 20AWG RED 3.28'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Red 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 20AWG RED
In-Stock: 1629
Unit Price: kr.11.48000
HOOK-UP SOLID 20AWG RED 16.40'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 20AWG RED 98.43'
In-Stock: 0
Unit Price: kr.303.54000
HOOK-UP SOLID 20AWG RED 498.7'
In-Stock: 0
Unit Price: