30-02027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02027

DigiKey Part Number
839-30-02027-30-ND
Manufacturer
Manufacturer Product Number
30-02027
Description
CABLE 8COND 28AWG BLACK 30M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,408.96000kr.1,408.96
Manufacturers Standard Package
Unit Price without VAT:kr.1,408.96000
Unit Price with VAT:kr.1,761.20000
Alternate Length
CABLE 8COND 28AWG BLACK
In-Stock: 1917
Unit Price: kr.43.90000
CABLE 8COND 28AWG BLACK 5M
In-Stock: 4
Unit Price: kr.236.86000
CABLE 8COND 28AWG BLACK 1M
In-Stock: 5
Unit Price: kr.48.64000