30-01995
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01995

DigiKey Part Number
839-30-01995-ND
Manufacturer
Manufacturer Product Number
30-01995
Description
CABLE 4COND 28AWG BLACK 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,108.67000kr.2,108.67
2kr.2,005.34500kr.4,010.69
3kr.1,946.86000kr.5,840.58
5kr.1,875.17400kr.9,375.87
7kr.1,829.13857kr.12,803.97
10kr.1,781.33100kr.17,813.31
25kr.1,663.01200kr.41,575.30
Manufacturers Standard Package
Unit Price without VAT:kr.2,108.67000
Unit Price with VAT:kr.2,635.83750
Alternate Length
CABLE 4COND 28AWG BLACK 1M
In-Stock: 0
Unit Price: kr.28.42000
CABLE 4COND 28AWG BLACK 5M
In-Stock: 18
Unit Price: kr.135.68000
CABLE 4COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: kr.802.05000
CABLE 4COND 28AWG BLACK METER
In-Stock: 291
Unit Price: kr.26.24000