30-01979
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01979

DigiKey Part Number
839-30-01979-ND
Manufacturer
Manufacturer Product Number
30-01979
Description
CABLE 2COND 28AWG BLACK 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,608.77000kr.1,608.77
2kr.1,530.17500kr.3,060.35
3kr.1,485.71667kr.4,457.15
5kr.1,431.20600kr.7,156.03
7kr.1,396.20571kr.9,773.44
10kr.1,359.85300kr.13,598.53
25kr.1,269.91600kr.31,747.90
50kr.1,205.01880kr.60,250.94
Manufacturers Standard Package
Unit Price without VAT:kr.1,608.77000
Unit Price with VAT:kr.2,010.96250
Alternate Length
CABLE 2COND 28AWG BLACK 1M
In-Stock: 0
Unit Price: kr.21.95000
CABLE 2COND 28AWG BLACK 5M
In-Stock: 7
Unit Price: kr.103.30000
CABLE 2COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: kr.607.62000
CABLE 2COND 28AWG BLACK METER
In-Stock: 216
Unit Price: kr.20.48000