
30-01969 | |
|---|---|
DigiKey Part Number | 839-30-01969-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01969 |
Description | CABLE 10COND 28AWG BLACK 5M |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.308.96000 | kr.308.96 |
| 5 | kr.252.80200 | kr.1,264.01 |
| 10 | kr.196.62800 | kr.1,966.28 |
| Unit Price without VAT: | kr.308.96000 |
|---|---|
| Unit Price with VAT: | kr.386.20000 |


