30-01926
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01926

DigiKey Part Number
839-30-01926-30-ND
Manufacturer
Manufacturer Product Number
30-01926
Description
CABLE 5COND 22AWG BLACK 30M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 22AWG BLACK 502'
In-Stock: 5
Unit Price: kr.4,335.30000
CABLE 5COND 22AWG BLACK 5M
In-Stock: 15
Unit Price: kr.339.97000
CABLE 5COND 22AWG BLACK 1M
In-Stock: 17
Unit Price: kr.69.25000
CABLE 5COND 22AWG BLACK METER
In-Stock: 63
Unit Price: kr.55.04000