4 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01923

DigiKey Part Number
839-30-01923-ND
Manufacturer
Manufacturer Product Number
30-01923
Description
CABLE 4COND 32AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.102" (2.59mm)
Packaging
Spool
Length
502.0' (153.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Ratings
UL Style 21296
Number of Conductors
4
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
7/40
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,967.18000kr.1,967.18
2kr.1,870.90000kr.3,741.80
3kr.1,816.41000kr.5,449.23
5kr.1,749.62400kr.8,748.12
7kr.1,706.71857kr.11,947.03
10kr.1,662.18300kr.16,621.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,967.18000
Unit Price with VAT:kr.2,458.97500
Alternate Length
CABLE 4COND 32AWG BLACK 1M
In-Stock: 4
Unit Price: kr.25.61000
CABLE 4COND 32AWG BLACK 5M
In-Stock: 6
Unit Price: kr.121.79000
CABLE 4COND 32AWG BLACK 30M
In-Stock: 0
Unit Price: kr.726.37000
CABLE 4COND 32AWG BLACK METER
In-Stock: 173
Unit Price: kr.24.92000