
30-01918 | |
---|---|
DigiKey Part Number | 839-30-01918-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01918 |
Description | CABLE 4COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.90000 | kr.51.90 |
2 | kr.49.47000 | kr.98.94 |
3 | kr.48.06333 | kr.144.19 |
5 | kr.46.37400 | kr.231.87 |
7 | kr.45.28429 | kr.316.99 |
10 | kr.44.14700 | kr.441.47 |
25 | kr.41.34920 | kr.1,033.73 |
50 | kr.39.33560 | kr.1,966.78 |
100 | kr.37.40290 | kr.3,740.29 |
Unit Price without VAT: | kr.51.90000 |
---|---|
Unit Price with VAT: | kr.64.87500 |