MFR Recommended

T-55343GD035JU-LW-AIN | |
|---|---|
DigiKey Part Number | 73-T-55343GD035JU-LW-AIN-ND |
Manufacturer | |
Manufacturer Product Number | T-55343GD035JU-LW-AIN |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Kyocera International, Inc. | Dot Pixels 320 x 240 |
Packaging Tray | Interface 24-Bit (RGB) |
Part Status Obsolete | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Size 0.07mm W x 0.22mm H |
Diagonal Screen Size 3.5" (88.90mm) | Base Product Number |
Viewing Area 70.08mm W x 52.56mm H |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCG035QVLAAANN-AN00 | Kyocera International, Inc. | 435 | 73-TCG035QVLAAANN-AN00-ND | kr.544.61000 | MFR Recommended |


