
30-01860 | |
|---|---|
DigiKey Part Number | 839-30-01860-ND 839-30-01860-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01860 |
Description | CABLE 2COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.25000 | kr.42.25 |
| 5 | kr.37.73200 | kr.188.66 |
| 10 | kr.35.92700 | kr.359.27 |
| 25 | kr.33.65360 | kr.841.34 |
| 50 | kr.32.01780 | kr.1,600.89 |
| 100 | kr.30.44980 | kr.3,044.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr.21.55484 | kr.3,297.89 |
| 306 | kr.20.48824 | kr.6,269.40 |
| 459 | kr.19.88440 | kr.9,126.94 |
| 765 | kr.19.14435 | kr.14,645.43 |
| 1.071 | kr.18.66887 | kr.19,994.36 |
| 1.530 | kr.18.17501 | kr.27,807.77 |
| Unit Price without VAT: | kr.42.25000 |
|---|---|
| Unit Price with VAT: | kr.52.81250 |




