
30-01807 | |
|---|---|
DigiKey Part Number | 839-30-01807-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01807 |
Description | HOOK-UP STRND 32AWG GREEN 16.4' |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Green 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 16.40' (5.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.90000 | kr.24.90 |
| 5 | kr.20.39400 | kr.101.97 |
| 10 | kr.15.86100 | kr.158.61 |
| Unit Price without VAT: | kr.24.90000 |
|---|---|
| Unit Price with VAT: | kr.31.12500 |






