
30-01806 | |
|---|---|
DigiKey Part Number | 839-30-01806-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01806 |
Description | HOOK-UP STRND 32AWG BLUE 3.28' |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Blue 600V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 3.28' (1.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 5 | kr.5.13400 | kr.25.67 |
| 10 | kr.3.99300 | kr.39.93 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |


