30-01776 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 3
Unit Price: kr.1,206.00000
Datasheet
30-01776
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01776

DigiKey Part Number
839-30-01776-30-ND
Manufacturer
Manufacturer Product Number
30-01776
Description
HOOK-UP 26AWG 600V BLUE 98.43'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Blue 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HOOK-UP STRND 26AWG BLUE
In-Stock: 102
Unit Price: kr.7.55000
HOOK-UP 26AWG 600V BLUE 498.7'
In-Stock: 0
Unit Price:
HOOK-UP 26AWG 600V BLUE 16.4'
In-Stock: 3
Unit Price: kr.32.83000
HOOK-UP 26AWG 600V BLUE 3.28'
In-Stock: 0
Unit Price: