22 AWG Hook-Up Wire 17/0.0063" Orange 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01758

DigiKey Part Number
839-30-01758-30-ND
Manufacturer
Manufacturer Product Number
30-01758
Description
HOOK-UP STRND 22AWG ORG 98.43'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.051" (1.30mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Discontinued at DigiKey
Length
98.43' (30.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.234.14000kr.234.14
Manufacturers Standard Package
Unit Price without VAT:kr.234.14000
Unit Price with VAT:kr.292.67500
Alternate Length
HOOK-UP STRND 22AWG ORANGE
In-Stock: 313
Unit Price: kr.10.08000
HOOK-UP STRND 22AWG ORANGE 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG ORANGE 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG ORG 498.7'
In-Stock: 2
Unit Price: kr.1,112.29000