22 AWG Hook-Up Wire 17/0.0063" Green 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01757

DigiKey Part Number
839-30-01757-5-ND
Manufacturer
Manufacturer Product Number
30-01757
Description
HOOK-UP STRND 22AWG GREEN 16.4'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.051" (1.30mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Discontinued at DigiKey
Length
16.40' (5.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG GRN 1000.7'
In-Stock: 5
Unit Price: kr.1,207.39000
HOOK-UP STRND 22AWG GREEN 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GREEN 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GREEN 498.7'
In-Stock: 0
Unit Price: kr.1,112.29000
HOOK-UP STRND 22AWG GREEN METER
In-Stock: 180
Unit Price: kr.10.08000