22 AWG Hook-Up Wire 17/0.0063" Blue 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01756

DigiKey Part Number
839-30-01756-30-ND
Manufacturer
Manufacturer Product Number
30-01756
Description
HOOK-UP STRND 22AWG BLUE 98.43'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.051" (1.30mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Discontinued at DigiKey
Length
98.43' (30.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 1687
Unit Price: kr.10.08000
HOOK-UP STRND 22AWG BLUE 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLUE 16.4'
In-Stock: 3
Unit Price: kr.41.02000
HOOK-UP STRND 22AWG BLUE 3.28'
In-Stock: 8
Unit Price: kr.9.45000