22 AWG Hook-Up Wire 17/0.0063" Black 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01753

DigiKey Part Number
839-30-01753-1-ND
Manufacturer
Manufacturer Product Number
30-01753
Description
HOOK-UP STRND 22AWG BLACK 3.28'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.051" (1.30mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Discontinued at DigiKey
Length
3.28' (1.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG BLACK
In-Stock: 1289
Unit Price: kr.10.08000
HOOK-UP STRND 22AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 98.43'
In-Stock: 0
Unit Price: