
30-01734 | |
---|---|
DigiKey Part Number | 839-30-01734-ND 839-30-01734-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01734 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 41/0.0063" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.95000 | kr.13.95 |
2 | kr.13.31000 | kr.26.62 |
3 | kr.12.95000 | kr.38.85 |
5 | kr.12.49200 | kr.62.46 |
7 | kr.12.19714 | kr.85.38 |
10 | kr.11.89100 | kr.118.91 |
25 | kr.11.14880 | kr.278.72 |
50 | kr.10.61240 | kr.530.62 |
100 | kr.10.09920 | kr.1,009.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | kr.6.48141 | kr.1,976.83 |
610 | kr.6.16257 | kr.3,759.17 |
915 | kr.5.98214 | kr.5,473.66 |
1.525 | kr.5.76092 | kr.8,785.40 |
2.135 | kr.5.61884 | kr.11,996.22 |
3.050 | kr.5.47127 | kr.16,687.37 |
7.625 | kr.5.10608 | kr.38,933.86 |
Unit Price without VAT: | kr.13.95000 |
---|---|
Unit Price with VAT: | kr.17.43750 |