
30-01728 | |
|---|---|
DigiKey Part Number | 839-30-01728-ND 839-30-01728-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01728 |
Description | HOOK-UP STRND 16AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 65/0.0063" Orange 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.094" (2.38mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 65/0.0063" | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 5 | kr.16.66200 | kr.83.31 |
| 10 | kr.15.87500 | kr.158.75 |
| 25 | kr.14.87600 | kr.371.90 |
| 50 | kr.14.15980 | kr.707.99 |
| 100 | kr.13.47310 | kr.1,347.31 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | kr.8.63341 | kr.2,633.19 |
| 610 | kr.8.20749 | kr.5,006.57 |
| 915 | kr.7.96630 | kr.7,289.16 |
| 1.525 | kr.7.67065 | kr.11,697.74 |
| 2.135 | kr.7.48075 | kr.15,971.40 |
| 3.050 | kr.7.28346 | kr.22,214.55 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |


