
30-01674 | |
---|---|
DigiKey Part Number | 839-30-01674-ND 839-30-01674-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01674 |
Description | CABLE 6COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.78000 | kr.38.78 |
2 | kr.36.96000 | kr.73.92 |
3 | kr.35.92667 | kr.107.78 |
5 | kr.34.65000 | kr.173.25 |
7 | kr.33.83714 | kr.236.86 |
10 | kr.32.99800 | kr.329.98 |
25 | kr.30.91200 | kr.772.80 |
50 | kr.29.41060 | kr.1,470.53 |
100 | kr.27.97120 | kr.2,797.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.17.37288 | kr.2,658.05 |
306 | kr.16.51575 | kr.5,053.82 |
459 | kr.16.03054 | kr.7,358.02 |
765 | kr.15.43563 | kr.11,808.26 |
1.071 | kr.15.05345 | kr.16,122.24 |
1.530 | kr.14.65659 | kr.22,424.58 |
3.825 | kr.13.76000 | kr.52,632.00 |
Unit Price without VAT: | kr.38.78000 |
---|---|
Unit Price with VAT: | kr.48.47500 |