
30-01663 | |
|---|---|
DigiKey Part Number | 839-30-01663-ND 839-30-01663-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01663 |
Description | CABLE 4COND 32AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.169" (4.29mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 7/0.0031" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 5 | kr.13.56800 | kr.67.84 |
| 10 | kr.12.92100 | kr.129.21 |
| 25 | kr.12.11200 | kr.302.80 |
| 50 | kr.11.53000 | kr.576.50 |
| 100 | kr.10.97140 | kr.1,097.14 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.7.22595 | kr.1,105.57 |
| 306 | kr.6.87310 | kr.2,103.17 |
| 459 | kr.6.67357 | kr.3,063.17 |
| 765 | kr.6.42901 | kr.4,918.19 |
| 1.071 | kr.6.27192 | kr.6,717.23 |
| 1.530 | kr.6.10882 | kr.9,346.49 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |




