
30-01601 | |
|---|---|
DigiKey Part Number | 839-30-01601-ND |
Manufacturer | |
Manufacturer Product Number | 30-01601 |
Description | CABLE 7COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 7 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/0.0063" | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.315" (8.00mm) | Shield Coverage 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.530 | kr.40.71420 | kr.62,292.73 |
| Unit Price without VAT: | kr.40.71420 |
|---|---|
| Unit Price with VAT: | kr.50.89275 |

