
30-01594 | |
|---|---|
DigiKey Part Number | 839-30-01594-ND |
Manufacturer | |
Manufacturer Product Number | 30-01594 |
Description | CABLE 6COND 22AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,732.02000 | kr.3,732.02 |
| 2 | kr.3,547.82500 | kr.7,095.65 |
| 3 | kr.3,443.55667 | kr.10,330.67 |
| 5 | kr.3,315.72400 | kr.16,578.62 |
| 7 | kr.3,233.61000 | kr.22,635.27 |
| 10 | kr.3,148.32700 | kr.31,483.27 |
| Unit Price without VAT: | kr.3,732.02000 |
|---|---|
| Unit Price with VAT: | kr.4,665.02500 |





