
30-01589 | |
|---|---|
DigiKey Part Number | 839-30-01589-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01589 |
Description | CABLE 5COND 28AWG BLK SHLD 30M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 98.43' (30.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 5 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0050" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.212" (5.38mm) | Shield Coverage 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.796.43000 | kr.796.43 |
| 5 | kr.651.63800 | kr.3,258.19 |
| Unit Price without VAT: | kr.796.43000 |
|---|---|
| Unit Price with VAT: | kr.995.53750 |


