
30-01579 | |
|---|---|
DigiKey Part Number | 839-30-01579-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01579 |
Description | CABLE 4COND 24AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 3.28' (1.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Shield Coverage 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 5 | kr.27.33800 | kr.136.69 |
| 10 | kr.21.25800 | kr.212.58 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |


