3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01570

DigiKey Part Number
839-30-01570-30-ND
Manufacturer
Manufacturer Product Number
30-01570
Description
CABLE 3COND 22AWG BLK SHLD 30M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
98.43' (30.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 20387
Cable Type
Features
Drain Wire, Oil Resistant, UV Resistant
Number of Conductors
3
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Coverage
100%, 65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 22AWG BLACK SHLD
In-Stock: 418
Unit Price: kr.36.71000
CABLE 3COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 3COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: