
30-01538 | |
---|---|
DigiKey Part Number | 839-30-01538-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01538 |
Description | CBL 10COND 26AWG SHLD 1M MPPE |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 26 AWG Foil 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.73.02000 | kr.73.02 |
5 | kr.59.73800 | kr.298.69 |
10 | kr.46.45800 | kr.464.58 |
Unit Price without VAT: | kr.73.02000 |
---|---|
Unit Price with VAT: | kr.91.27500 |